Bahco Gunmetal Double Ended Open Spanner, 30 x 36 mm

RS Stock No.:
7178927
Mfr. Prt No.:
895M-30-36
Brand:
Bahco
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
RS stock number 7178927
Product description Bahco Gunmetal Double Ended Open Spanner, 30 x 36 mm
Manufacturer / Brand Bahco
Manufacturer part number 895M-30-36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Double Ended Open Spannner (895M)

Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°


Specifications

Attribute Value
Brand Bahco
Overall Length 305 mm
Double Ended Yes
Imperial or Metric Metric
Size 30 x 36 mm
Metric Size 30 mm, 36 mm
Spanner Type Open Ended Spanner
Finish Gunmetal
Material Alloy Steel
Checking stock...
IDR
542,386.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1542,386.19
*price per unit indicative
"Bahco Gunmetal Double Ended Open Spanner, 30 x 36 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda