TE Connectivity Female Crimp Terminal 14AWG 170314-1
- RS Stock No.:
- 7194837
- Mfr. Prt No.:
- 170314-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7194837 |
| Product description | TE Connectivity Female Crimp Terminal 14AWG 170314-1 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 170314-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Standard Blind-Mate Drawer Connectors
Power Connectors
Contacts
Crimp Snap-In Contacts (Hermaphroditic)
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Termination Method | Crimp |
| For Use With | Standard Blind-Mate Drawer Connector Housing |
| Minimum Wire Size mm² | 0.9 mm² |
| Maximum Wire Size mm² | 2 mm² |
| Minimum Wire Size AWG | 18 AWG |
| Maximum Wire Size AWG | 14 AWG |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Gender | Female |