Dremel Aluminium Oxide Cutting Disc, 38mm x 1.12mm Thick, Very Fine Grade, P60 Grit, 12 in pack

RS Stock No.:
6684168
Mfr. Prt No.:
SC456B
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6684168
Product description Dremel Aluminium Oxide Cutting Disc, 38mm x 1.12mm Thick, Very Fine Grade, P60 Grit, 12 in pack
Manufacturer / Brand Dremel
Manufacturer part number SC456B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Dremel
Disc Type Cutting Disc
Disc Diameter 38 mm
Thickness 1.12 mm
Abrasive Material Aluminium Oxide
Grit Size P60
Number in Pack 12
Grade Very Fine
Maximum Safe Speed 35000 rpm
Checking stock...
IDR
472,214.78
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1472,214.78
*price per unit indicative
"Dremel Aluminium Oxide Cutting Disc, 38mm x 1.12mm Thick, Very Fine Grade, P60 Grit, 12 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda