Deutsch, DT Automotive Connector Plug 6 Way

RS Stock No.:
1839224
Mfr. Prt No.:
DT06-6S-CE06
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1839224
Product description Deutsch, DT Automotive Connector Plug 6 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT06-6S-CE06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Plug Housing
Number of Contacts 6
Gender Male
Number of Rows 2
Current Rating 13 A
Series DT
Colour Black
IP Rating IP68
Height 22.63 mm
Width 18.19 mm
Depth 30.94 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
196,668.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1196,668.7539,333.75
*price per unit indicative
"Deutsch, DT Automotive Connector Plug 6 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda