IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA

RS Stock No.:
8011556
Mfr. Prt No.:
MCMA140P1600TA
Brand:
IXYS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8011556
Product description IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA
Manufacturer / Brand IXYS
Manufacturer part number MCMA140P1600TA
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
RS stock number 8011556
Product description IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA
Manufacturer / Brand IXYS
Manufacturer part number MCMA140P1600TA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MCMA Series Dual Thyristor Module, IXYS

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.


Specifications

Attribute Value
Brand IXYS
Rated Average On-State Current 140 A
Thyristor Type SCR Module
Package Type TO-240
Repetitive Peak Reverse Voltage 1600 V
Surge Current Rating 2.59 kA
Mounting Type Panel Mount
Maximum Gate Trigger Current 200 mA
Maximum Gate Trigger Voltage 1.6 V
Maximum Holding Current 200 mA
Pin Count 7
Dimensions 92 x 20.8 x 30.2 mm
Peak On-State Voltage 1.7 V
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 1600 V
Maximum Operating Temperature +140 °C
Checking stock...
IDR
748,599.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1748,599.93
*price per unit indicative
"IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda