3M Particulates Filter for use with 3M 5000 Series Respirator 5935
- RS Stock No.:
- 2867186
- Mfr. Prt No.:
- 5935
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2867186 |
| Product description | 3M Particulates Filter for use with 3M 5000 Series Respirator 5935 |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 5935 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Particulate Filter P3 R, 5935
3M™ Particulate Filter 5935 offers P3 R protection against solid and liquid particles, they can be used with 6000 series filters for combined gas and particulate protection in conjunction with a 501 filter retainer, and without the 6000 series filters in conjunction with a 603 filter platform and a 501 filter retainer.
Note
To be used with the 3M™ Pre Filter Retainer - 2368207
These filters are supplied in a box of ten pairs.
Specifications
| Attribute | Value |
| Brand | 3M |
| Filter Type | Particulates |
| For Use With | 3M 5000 Series Respirator |
| Type | Filter |