Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round
- RS Stock No.:
- 2443421
- Mfr. Prt No.:
- 05-0003-000800
- Brand:
- Bartec

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2443421 |
| Product description | Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round |
| Manufacturer / Brand | Bartec |
| Manufacturer part number | 05-0003-000800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
Switch Actuators
Note
Selection of coloured discs are included with stock no. 244-3415; red, yellow, white, green and blue
2443421 is a pull to release latching emergency stop push button
Specifications
| Attribute | Value |
| Brand | Bartec |
| Series | ComEx |
| Cutout Diameter | 30 mm |
| Push Button Shape | Round |
| Push Button Style | Round |
| Hazardous Area Certification | ATEX |