Murata, NFW31S, Signal Filter, 25 V dc, 200mA, SMD, 3.2 x 1.6 x 1.8mm

RS Stock No.:
7257458
Mfr. Prt No.:
NFW31SP106X1E4L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7257458
Product description Murata, NFW31S, Signal Filter, 25 V dc, 200mA, SMD, 3.2 x 1.6 x 1.8mm
Manufacturer / Brand Murata
Manufacturer part number NFW31SP106X1E4L
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
RS stock number 7257458
Product description Murata, NFW31S, Signal Filter, 25 V dc, 200mA, SMD, 3.2 x 1.6 x 1.8mm
Manufacturer / Brand Murata
Manufacturer part number NFW31SP106X1E4L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

1206 EMIFIL® (LC Combined) Wire Wound Type NFW31S Series

NFW31S series high performance signal line chip EMI filters designed for noise suppression in high speed signal digital circuits in which the signal harmonics are prone to becoming noise sources. These filters achieve
a 100dB/dec. (typ.) damping characteristic with Murata's innovative circuit design, making these chips effective in applications where the signal and
noise frequencies are close to each other.

Suppresses signal noise with little or no attenuation of the signal itself
Murata's original internal structure design enables excellent noise suppression up to high frequencies (40dB at 1GHz typ.)


Specifications

Attribute Value
Brand Murata
Maximum Voltage Rating 25 V dc
Length 3.2 mm
Maximum Current Rating 200 mA
Series NFW31S
Mounting Type Surface Mount
Height 1.8 mm
Termination Style Solder Pad
Dimensions 3.2 x 1.6 x 1.8 mm
Maximum Operating Temperature +85 °C
Depth 1.6 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
74,786.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,786.5714,957.31
*price per unit indicative
"Murata, NFW31S, Signal Filter, 25 V dc, 200mA, SMD, 3.2 x 1.6 x 1.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda