Takachi Electric Industrial SW, Black ABS Enclosure, 65 x 45 x 25mm

RS Stock No.:
5004798
Mfr. Prt No.:
SW-65B
Brand:
Takachi Electric Industrial

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5004798
Product description Takachi Electric Industrial SW, Black ABS Enclosure, 65 x 45 x 25mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number SW-65B

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5004798
Product description Takachi Electric Industrial SW, Black ABS Enclosure, 65 x 45 x 25mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number SW-65B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Plastic Case SW Series


Specifications

Attribute Value
Brand Takachi Electric Industrial
Body Material ABS
External Length 65 mm
External Height 25 mm
External Width 45 mm
External Dimensions 65 x 45 x 25 mm
Colour Black
Lid Colour Black
Shielded No
Series SW
Checking stock...
IDR
27,795.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,795.85
*price per unit indicative
"Takachi Electric Industrial SW, Black ABS Enclosure, 65 x 45 x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda