Weidmuller Z End Plate/Partition Plate for Terminal ZDU 4/4AN, Terminal ZDU 4/4AN BL, Terminal ZPE 4/4AN
- RS Stock No.:
- 8240281
- Mfr. Prt No.:
- ZAP/TW4/4AN - 7904210000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8240281 |
| Product description | Weidmuller Z End Plate/Partition Plate for Terminal ZDU 4/4AN, Terminal ZDU 4/4AN BL, Terminal ZPE 4/4AN |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | ZAP/TW4/4AN - 7904210000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8240281 |
| Product description | Weidmuller Z End Plate/Partition Plate for Terminal ZDU 4/4AN, Terminal ZDU 4/4AN BL, Terminal ZPE 4/4AN |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | ZAP/TW4/4AN - 7904210000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
ZAP end plates
Cover for the last terminal in a block
For separations within one terminal block with terminals of different sizes
Touch-protected live parts
Visual separation of current circuits
End plates can also be used to ensure compliance with air gaps and creep distances
The outer dimensions of end plates correspond to the casing dimensions of the terminal block
Latching pins on the end plate make it easy to click them into place on the terminal rail
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Accessory Type | End Plate/Partition Plate |
| Series | Z |
| For Use With | Terminal ZDU 4/4AN, Terminal ZDU 4/4AN BL, Terminal ZPE 4/4AN |