RS PRO 183 mm End Cutters

RS Stock No.:
4444123
Brand:
RS PRO

Technical Reference
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
RS stock number 4444123
Product description RS PRO 183 mm End Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Engineers End Cutters

From RS PRO, these high-quality end cut cable nippers are able to cut through up to 2mm of hard steel wire. With ergonomically designed bow handles, the wire cutter is positioned to deliver maximum leverage, ensuring a fast and efficient cut.

For electrical and engineering applications, these cable cutters are ideal.

Features and Benefits

• High quality engineers end cutters
• Drop forged steel jaws
• Bevelled cut
• Ergonomically designed bow handles
• Comfort grip thanks to PVC coating

Applications

These cable nippers deliver a beveled cut, which is suitable for most wire cutting applications, but can lead to a 'spike' shape in the wire that may be unsuitable for some more delicate purposes. Bevell cutters tend to be the most durable and hard-wearing, so for less delicate applications that require frequent use, these nippers are ideal.

Cable cutters are used in a variety of applications, both domestic and industrial, for hards teel wire and soft copper wire alike. These cable cutters make a useful toolbox addition for engineers, maintenance works and electricians.

It this wire cutter VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 183 mm
Type End Cutters
Maximum Cutting Capacity 2.0 mm
Checking stock...
IDR
227,191.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1227,191.74
*price per unit indicative
"RS PRO 183 mm End Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda