Bahco VDE Pozidriv, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 8766679
- Mfr. Prt No.:
- BE-9889S
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766679 |
| Product description | Bahco VDE Pozidriv, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-9889S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Britool Sets
Bahco ERGO Screwdriver set, with Voltage Tester
Bahco Insulated Screwdrivers are based on the ERGO handle design and features insulation along the blade. ERGO handles minimise the grip strength needed while still transmitting high torque minimising the risk of injury and helping you to work more comfortably. The set features 6 common sized slotted and pozi drivers and a voltage tester.
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
The blade is made from high performance alloy steel, with a black finish and entirely hardened
Tested for work on live equipment, up to 1000 V
Slotted sizes from 2.5 mm to 5.5 mm
Pozidrive sizes PZ1 and PZ2
Voltage tester has a slotted 3 mm blade
Specifications
| Attribute | Value |
| Brand | Bahco |
| Screwdriver Type | VDE |
| Number of Pieces | 6 |
| Tip Size | 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PZ1, PZ2 |
| Tip Type | Pozidriv, Slotted |