EuropacPRO Rack Mount Chassis, 3U, 84HP, 295mm Depth

RS Stock No.:
4372589
Mfr. Prt No.:
24563143
Brand:
Schroff

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4372589
Product description EuropacPRO Rack Mount Chassis, 3U, 84HP, 295mm Depth
Manufacturer / Brand Schroff
Manufacturer part number 24563143
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
RS stock number 4372589
Product description EuropacPRO Rack Mount Chassis, 3U, 84HP, 295mm Depth
Manufacturer / Brand Schroff
Manufacturer part number 24563143

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Europac Pro

Highly flexible 19" Sub-rack Range

84HP Shielded Sub-rack

Note

If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail

Typical shielding 40 dB with 1GHz (front enclosed with shielded front panels)
Strengthened horizontal rails provide increased stability
Shock and vibration proof to IEC 61587-1
Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1
Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644

LD437259-01

Specifications

Attribute Value
Brand Schroff
Rack Units 3 U
Depth 295 mm
Series EuropacPRO
Colour Natural
Material Aluminium
Horizontal Pitch 84 HP
Checking stock...
IDR
4,533,345.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,533,345.80
*price per unit indicative
"EuropacPRO Rack Mount Chassis, 3U, 84HP, 295mm Depth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda