TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact
- RS Stock No.:
- 7829145
- Mfr. Prt No.:
- 465644-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7829145 |
| Product description | TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 465644-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity Commercial MATE-N-LOK Range
Power Connectors
Commercial Mate-N-Lok Tooling
Extraction tool for all Commercial Mate-N-Lok pin and socket contacts.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Overall Length | 3.12 in |
| Contact Type | Pin |
| Series | MATE-N-LOK |
| Tool Type | Extraction Tool |