Phoenix Contact FBI 10-12 Fixed Bridge for Terminal Block

RS Stock No.:
6487419
Mfr. Prt No.:
0203454
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6487419
Product description Phoenix Contact FBI 10-12 Fixed Bridge for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0203454

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6487419
Product description Phoenix Contact FBI 10-12 Fixed Bridge for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0203454

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact FBI Fixed bridges – 0203250

The FBI series from Phoenix contact are fixed bridges that are made from brilliant materials. These bridges are designed to be mounted to Phoenix's range of terminal blocks and will help distribute electricity over them. They feature a pitch of 6.2mm and are made from Copper with a silver plating. Not to mention, these fixed bridges come with screw to mount them to your terminal block either for a permanent solution or temporary.

Features and benefits:

  • Brilliant build quality from high quality metals

  • 6mm Pitching

  • Easily installed into the bridge shaft of terminal blocks


Specifications

Attribute Value
Brand Phoenix Contact
For Use With Terminal Block
Accessory Type Fixed Bridge
Series FBI 10-12
Checking stock...
IDR
363,863.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,863.41
*price per unit indicative
"Phoenix Contact FBI 10-12 Fixed Bridge for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda