Legris LF3000 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.:
2275997
Mfr. Prt No.:
3192 08 17
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2275997
Product description Legris LF3000 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3192 08 17
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
RS stock number 2275997
Product description Legris LF3000 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3192 08 17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stud Elbow Adaptor - Female Parallel Thread

Threaded Tube Adaptors, Elbows and Tees

4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.


Specifications

Attribute Value
Pneumatic Fitting Type Elbow Threaded Adaptor
Brand Legris
Connection Style Threaded-to-Tube
Connector B Push In 8 mm
Angle 90°
Connector A - Gender Female
Body Material Glass Reinforced Nylon
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Manufacturer Series LF3000
Mounting Type Inline
Thread Material Nickel Plated Brass
Maximum Operating Pressure 20 bar
Swivel Connection Yes
Connector A G 3/8 Female
Threaded Connection G 3/8 Female
Checking stock...
IDR
591,474.71
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1591,474.71118,294.94
*price per unit indicative
"Legris LF3000 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda