RS PRO Brass Female Pneumatic Quick Connect Coupling, Metric M5 Female Threaded

RS Stock No.:
6671762
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6671762
Product description RS PRO Brass Female Pneumatic Quick Connect Coupling, Metric M5 Female Threaded
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6671762
Product description RS PRO Brass Female Pneumatic Quick Connect Coupling, Metric M5 Female Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details


Specifications

Attribute Value
Brand RS PRO
Finish Nickel Plated
Connection Type Threaded
Manufacturer Series 20
Thread Size M5
Maximum Operating Pressure 35 bar
Thread Standard Metric
Seal Material Nitrile Rubber
Thread Gender Female
Threaded Connection Metric M5 Female
Coupling Gender Female
Material Brass
Connection Standard Rectus 20, Rectus 91, Walther 06-003
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
220,583.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,583.67
*price per unit indicative
"RS PRO Brass Female Pneumatic Quick Connect Coupling, Metric M5 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda