RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

RS Stock No.:
6671973
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6671973
Product description RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6671973
Product description RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Series 25 & 26 Connectors

Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.

Series 25 & 26 Connectors

Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min

Ideal for medium sized air tool connections, mains supply outlets and small machinery air feeds
Very high flow capacity with low pressure drop characteristics for maximum energy cost savings
One hand operation
Suitable for use with compressed air, water or any fluid compatible with constituent materials
Interchangeable with Cejn 320, Rectus 25 series


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Female
Material Steel
Connection Standard CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Finish Nickel Plated
Connection Type Threaded
Manufacturer Series 25
Thread Size 3/8 in
Maximum Operating Pressure 35 bar
Thread Standard G
Seal Material Nitrile Rubber
Thread Gender Female
Threaded Connection G 3/8 Female
Checking stock...
IDR
359,562.92
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1359,562.9271,912.58
*price per unit indicative
"RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda