Staubli Pneumatic Quick Connect Coupling, 8mm Hose Barb

RS Stock No.:
2537554
Mfr. Prt No.:
ERS 06.1808
Brand:
Staubli

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2537554
Product description Staubli Pneumatic Quick Connect Coupling, 8mm Hose Barb
Manufacturer / Brand Staubli
Manufacturer part number ERS 06.1808

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flexible pipe connectors

LF253755-10

Specifications

Attribute Value
Brand Staubli
Manufacturer Series ERS
Connection Type Hose Barb
Hose Barb Connection 8 mm
Anti Whip Hose Safety Yes
Checking stock...
IDR
541,232.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1541,232.40
*price per unit indicative
"Staubli Pneumatic Quick Connect Coupling, 8mm Hose Barb" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda