3M 900-6 Mandrel, 100mm diameter
- RS Stock No.:
- 0288538
- Mfr. Prt No.:
- 07947
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0288538 |
| Product description | 3M 900-6 Mandrel, 100mm diameter |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 07947 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Disc mounting shafts
From preparation to finish, abrasives play a key role in all bodyshop processes. 3M have developed a full range of abrasives to suit every type of application incorporating innovative technologies for superior performance, anti loading and consistent finish. From small awkward area to tough e-coat removal, our abrasives are available in a wide variety of sizes and grades to secure the perfect finish.
Features and Benefits
.• Mounting shaft for Clean & Strip discs or compressed discs
• Various spindle sizes available
.• Use in conjunction with unitised wheels
.• Easy to use
.• Best flexibility in the Scotch-Brite™ Surface Conditioning Belt family
Applications
Use Scotch-Brite™ Disc Mandrel in conjunction with unitised wheels. Our disc mandrels allow unitised wheels to be mounted onto the appropriate tools.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Accessory Type | Mandrel |
| Model | 3M |
| Series | 900-6 |