Thomas & Betts White Nylon Standard Cable Tie, 200mm x 4.5 mm

RS Stock No.:
8187023
Mfr. Prt No.:
7TCG054360R0064 TS2045HF
Brand:
Thomas & Betts

Technical Reference
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
RS stock number 8187023
Product description Thomas & Betts White Nylon Standard Cable Tie, 200mm x 4.5 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCG054360R0064 TS2045HF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ty-Fast® Flame-retardant Cable Ties, White

Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.

Moulding Polyamide 6.6, white
Temperature range -40°C to +85°C
Flammability rating UL 94 V-0
Halogen-free
Silicon-free


Specifications

Attribute Value
Brand Thomas & Betts
Length 200 mm
Width 4.5 mm
Colour White
Material Nylon 66
Type Standard
Quantity 100 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series Ty-Fast
Tensile Strength 220 N
Maximum Bundle Diameter 51 mm
Checking stock...
IDR
280,790.53
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1280,790.532,807.91
*price per unit indicative
"Thomas & Betts White Nylon Standard Cable Tie, 200mm x 4.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda