Dremel Drill Drive Shaft

RS Stock No.:
8903339
Mfr. Prt No.:
2.615.022.5JA
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903339
Product description Dremel Drill Drive Shaft
Manufacturer / Brand Dremel
Manufacturer part number 2.615.022.5JA

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8903339
Product description Dremel Drill Drive Shaft
Manufacturer / Brand Dremel
Manufacturer part number 2.615.022.5JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Dremel Attachments

Dremel 225 Multi-Purpose Flexible Shaft

Introducing the Dremel 225, this flexible shaft offers great precision and flexibility to get into those hard to reach areas that you can't reach with bigger tools. A comfortable grip allows you to hold it for fine detailed work such as engraving, polishing and carving. The shaft is simply attached to the Dremel multi-tool in place of the nose cap adding 36 inches, bringing a new level of versatility. A 127 mm bend radius also provides more comfort and greater flexibility during use.

SUPPLIED_WITH : • Flexible Shaft

• Driver Cap

Features and Benefits

• Comfortable handgrip allows for a fine detailed work

• Integrated shaft lock button for accessory changes

• Quick connection for attaching your rotary tool in seconds

• Ideal for hard to reach places

• 127 mm bend radius for great flexibility

• Length: 36 inches

FAQ's

What models does the 225 Flexible Shaft work with?

The Flexible 225 shaft can be used with Dremel models: 4000 (707-3487), 3000 (769-0338).


Specifications

Attribute Value
Brand Dremel
Drill Accessory Type Drill Drive Shaft
For Use With Dremel 3000 & 4000
Checking stock...
IDR
800,415.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1800,415.59
*price per unit indicative
"Dremel Drill Drive Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda