Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece
- RS Stock No.:
- 0530766
- Mfr. Prt No.:
- MODM.AT3PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0530766 |
| Product description | Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece |
| Manufacturer / Brand | Facom |
| Manufacturer part number | MODM.AT3PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Foam Tray for 8 Screwdrivers with Standard and Stubby Handles
Foam tray for 8 Protwist screwdrivers: 4 with standard handle and 4 with stubby handle.
Tray size: 1/3 of JET.XL or CHRONO.XL drawer: 18.8 x 41.7 x 4.5 cm.
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 8 |
| Screwdriver Type | Engineers |
| Tip Size | Slotted: 4; 5.5 mm; Phillips: PH0; PH1; Pozidriv: PZ0; PZ1; PZ2 |
| Tip Type | Slotted; Phillips; Pozidriv |