RS PRO Stainless Steel Coupler 2in Straight Coupler 2 in G

RS Stock No.:
7682208
Brand:
RS PRO

Technical Reference
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
RS stock number 7682208
Product description RS PRO Stainless Steel Coupler 2in Straight Coupler 2 in G
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids

Note

SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids are NOT suitable for use with hydraulic or pneumatic systems.

SAFLOK™ B Coupler

SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings. The design offers a safe way to connect - and keep connected - liquid-carrying hose, without the need for tools.

SAFLOK™ Self-Locking Quick Couplings are suitable for use with a wide variety of liquid chemicals including dyes, pharmaceutical products, adhesives, inks, cosmetics, and food products. SAFLOK™ fluid couplings are manufactured from stainless steel, incorporate Buna-N Nitrile rubber (NBR) seals, and are designed to prevent accidental disconnection when in use (the couplings remain closed until they are manually released).

SAFLOK™ Self-Locking Stainless Steel Quick Coupling Benefits:

May be used with any standard cam and groove coupling
Handles automatically close and lock into the coupling body
Conform to DIN 2828 and A-A-59326 (Mil-C-27487) specifications


Specifications

Attribute Value
Brand RS PRO
Connection 2 in G
Fitting Direction Straight
Series SAFLOK
Fitting Type Coupler
Connection Size 2 in
Material Stainless Steel
Thread Standard or Connection Type G
Checking stock...
IDR
1,786,591.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,786,591.37
*price per unit indicative
"RS PRO Stainless Steel Coupler 2in Straight Coupler 2 in G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda