Norgren B07 Filter Regulator, 40μm, G 1/4, Automatic

RS Stock No.:
3989085
Mfr. Prt No.:
B07-201-A3KG
Brand:
Norgren

Technical Reference
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
RS stock number 3989085
Product description Norgren B07 Filter Regulator, 40μm, G 1/4, Automatic
Manufacturer / Brand Norgren
Manufacturer part number B07-201-A3KG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LD122683-03LD122683-02LD122683-01L122683-01

Specifications

Attribute Value
Brand Norgren
Manufacturer Series B07
Port Connection G 1/4
Drain Type Automatic
Filtration Size 40 µm
Pressure Gauge Port Rc 1/8
Pressure Gauge Port Thread Size 1/8 in
Port Connection Thread Size 1/4 in
Maximum Operating Pressure 7 bar
Maximum Ambient Operating Temperature +50 °C
Minimum Operating Pressure 0.3 bar
Minimum Ambient Operating Temperature -34 °C
Bowl Material Plastic
Ambient Operating Temperature Range -34 → +50 °C
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard Rc
Checking stock...
IDR
1,574,398.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,574,398.90
*price per unit indicative
"Norgren B07 Filter Regulator, 40μm, G 1/4, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda