Norgren V07 Pressure Relief Valve G 1/4, V07-200-NNLG
- RS Stock No.:
- 3989114
- Mfr. Prt No.:
- V07-200-NNLG
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3989114 |
| Product description | Norgren V07 Pressure Relief Valve G 1/4, V07-200-NNLG |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | V07-200-NNLG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
V07 Pressure Relief Valve
Protects compressed air systems from over pressurisation
Low torque push-to-lock adjustment knob
Compact design
Panel mount dimensions (30mm dia. hole 6mm panel thickness maximum) or bracket mounting
Relief pressure adjustment range 0.3 to 9 bar
Zinc alloy body
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | V07 |
| Body Material | Zinc Alloy |
| Dimensions | 75 x 41 mm |
| Inlet Port Thread Standard | G |
| Width | 41 mm |
| Inlet Port Gender | Female |
| Minimum Operating Temperature | -34 °C |
| Maximum Operating Temperature | +65 °C |
| Minimum Operating Pressure | 0.3 bar |
| Maximum Operating Pressure | 9 bar |
| Inlet Port Size | 1/4 in |
| Height | 75 mm |