Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series
- RS Stock No.:
- 0722340
- Mfr. Prt No.:
- 03042502
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0722340 |
| Product description | Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | 03042502 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Push Button & Selector - Norgren
3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.
Button/Button Valve
Note
Due to manufacturer change, valves of 3/2 function now have moulded polymer (Fortron PPS) body which replaces the older metal body
Specifications
| Attribute | Value |
| Brand | Norgren |
| Control Mechanism | Knob |
| Function | 3/2 |
| Connection Port Thread | G 1/8 |
| Thread Size | 1/8 in |
| Thread Standard | G |
| Manufacturer Series | 03 |
| Control Button/Switch Colour | Black |
| Maximum Operating Pressure | 10 bar |
| Body Material | Zinc Alloy |
| Maximum Flow Rate | 335 L/min |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +70 °C |
| Number of Ports | 3/2 |