Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDM Series, 16A, 250 V ac/dc, IP65
- RS Stock No.:
- 1564741
- Mfr. Prt No.:
- 931969100 GDM 3009 black
- Brand:
- Hirschmann

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1564741 |
| Product description | Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDM Series, 16A, 250 V ac/dc, IP65 |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 931969100 GDM 3009 black |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1564741 |
| Product description | Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDM Series, 16A, 250 V ac/dc, IP65 |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 931969100 GDM 3009 black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment. These items require a gasket which must be purchased seperately.
APPROVALS : UL recognised, CSA certified, VDE.
No gasket supplied with the product
Specifications
| Attribute | Value |
| Brand | Hirschmann |
| Pole Format | 3P+E |
| DIN 43650 Type | DIN 43650 A |
| Voltage Rating | 250 V ac/dc |
| Gender | Female |
| Mounting Type | Screw Down |
| Cable Gland Size | PG9 |
| Colour | Black |
| Current Rating | 16 A |
| Series | GDM |
| IP Rating | IP65 |
| Termination Method | Screw Down |
| Cable Diameter | 4.5 → 7 mm |