Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage

RS Stock No.:
2264515
Mfr. Prt No.:
933138100 GDS 207 black
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2264515
Product description Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 933138100 GDS 207 black

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2264515
Product description Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 933138100 GDS 207 black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

DIN 43650C Hirschmann

A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.

Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

Miniature Appliance Connectors

From Hirschmann, this range of mini version appliance connector and plug base is for use with miniature valves. The contact layout is available in either Industry standard pin layout (GDS - 9.4mm pitch) or DIN 43650-C pin layout (GDSN - 8mm pitch). These miniature appliance connectors are supplied with PG7 glands and provide IP65 protection.

• Maximum wire size: 0.75mm²
• Temperature range:- 40°C to +90°C

APPROVALS : UL recognised, CSA certified, VDE.

Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm


Specifications

Attribute Value
Brand Hirschmann
Pole Format 2P+E
DIN 43650 Type DIN 43650 C
Voltage Rating 250 V ac/dc
Gender Female
Mounting Type Central Screw
Cable Gland Size PG7
Colour Black
Current Rating 6 A
Series GDS
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 6 mm
Checking stock...
IDR
65,136.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
165,136.69
*price per unit indicative
"Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda