HARWIN, Gecko, 10 Way, 2 Row, Right Angle PCB Header

RS Stock No.:
9094290
Mfr. Prt No.:
G125-MS11005L3P
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094290
Product description HARWIN, Gecko, 10 Way, 2 Row, Right Angle PCB Header
Manufacturer / Brand HARWIN
Manufacturer part number G125-MS11005L3P
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
RS stock number 9094290
Product description HARWIN, Gecko, 10 Way, 2 Row, Right Angle PCB Header
Manufacturer / Brand HARWIN
Manufacturer part number G125-MS11005L3P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harwin 1.25mm Gecko Series Connectors

Harwin 1.25mm Gecko Series SMT PCB Headers

These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.


Specifications

Attribute Value
Brand HARWIN
Series Gecko
Pitch 1.25 mm
Number of Contacts 10
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Board to Board, Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 2.8 A
Checking stock...
IDR
118,840.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,840.37
*price per unit indicative
"HARWIN, Gecko, 10 Way, 2 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda