Taica 10mm Anti-Vibration Pad GT-1 Silicone +100°C -40°C 1000 x 10 x 1mm 1mm

RS Stock No.:
0474763
Mfr. Prt No.:
GT-1
Brand:
Taica

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0474763
Product description Taica 10mm Anti-Vibration Pad GT-1 Silicone +100°C -40°C 1000 x 10 x 1mm 1mm
Manufacturer / Brand Taica
Manufacturer part number GT-1

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0474763
Product description Taica 10mm Anti-Vibration Pad GT-1 Silicone +100°C -40°C 1000 x 10 x 1mm 1mm
Manufacturer / Brand Taica
Manufacturer part number GT-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet


Specifications

Attribute Value
Brand Taica
Material Silicone
Anti Vibration Pad Type Anti-Vibration Gel Tape
Thickness 1 mm
Size 1000 x 10 x 1 mm
Length 1000 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Width 10 mm
Checking stock...
IDR
327,256.80
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1327,256.80
*price per unit indicative
"Taica 10mm Anti-Vibration Pad GT-1 Silicone +100°C -40°C 1000 x 10 x 1mm 1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda