RS PRO Small Chrome Adapt-A-Tap Conversion Kit for use with 1/2 in Tap

RS Stock No.:
7845421
Brand:
RS PRO

Technical Reference
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
RS stock number 7845421
Product description RS PRO Small Chrome Adapt-A-Tap Conversion Kit for use with 1/2 in Tap
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Knob Operated Taps & Mixer Taps

Oracstar Adapt a Tap

Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C

Tap Top Conversion Kit
Replaces, Renovates and Restyles
Fits most Sinks, Baths and Basins


Specifications

Attribute Value
Brand RS PRO
For Use With 1/2 in Tap
Accessory Type Small Chrome Adapt-A-Tap Conversion Kit
Checking stock...
IDR
447,460.74
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1447,460.74
*price per unit indicative
"RS PRO Small Chrome Adapt-A-Tap Conversion Kit for use with 1/2 in Tap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda