Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 1561231
- Mfr. Prt No.:
- 932987100 GMN 209 NJ black
- Brand:
- Hirschmann

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1561231 |
| Product description | Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 932987100 GMN 209 NJ black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
GM series version DIN EN 175301-803 type B
2P+E
Ambient temperature: -40°C to +90°C
Specifications
| Attribute | Value |
| Brand | Hirschmann |
| Pole Format | 2P+E |
| DIN 43650 Type | DIN 43650 B |
| Voltage Rating | 250 V ac/dc |
| Gender | Female |
| Mounting Type | Screw Down |
| Cable Gland Size | PG9 |
| Colour | Black |
| Current Rating | 16 A |
| Series | GMN |
| IP Rating | IP65 |
| Termination Method | Screw Down |
| Cable Diameter | 4.5 → 7 mm |