Switchcraft Black Cable Mount RCA Plug, Gold, 6A

RS Stock No.:
3621010
Mfr. Prt No.:
3502ABAU
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3621010
Product description Switchcraft Black Cable Mount RCA Plug, Gold, 6A
Manufacturer / Brand Switchcraft
Manufacturer part number 3502ABAU
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
RS stock number 3621010
Product description Switchcraft Black Cable Mount RCA Plug, Gold, 6A
Manufacturer / Brand Switchcraft
Manufacturer part number 3502ABAU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Gold & Nickel Phono / RCA Plugs

WARNING : Not to be used as mains connectors

High quality finish
Solid centre conductor
Solder cup on centre conductor for fast and easy termination
Larger cable clamp provides better strain relief for larger cables
Longer cable clamps allows more room for solder connection
Available with gold or nickel plated sleeve or pin
Black epoxy or nickel plated handle available


Specifications

Attribute Value
Brand Switchcraft
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Contact Plating Gold
Colour Black
Contact Material Copper Alloy
Housing Material Copper Alloy
Termination Method Solder
Current Rating 6 A
Voltage Rating 140 V dc, 250 V ac
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
135,517.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1135,517.88
*price per unit indicative
"Switchcraft Black Cable Mount RCA Plug, Gold, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda