Tempo 180XL Single Mode & Multimode Visual Fault Locator

RS Stock No.:
1110391
Mfr. Prt No.:
180XL
Brand:
Greenlee

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1110391
Product description Tempo 180XL Single Mode & Multimode Visual Fault Locator
Manufacturer / Brand Greenlee
Manufacturer part number 180XL
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
RS stock number 1110391
Product description Tempo 180XL Single Mode & Multimode Visual Fault Locator
Manufacturer / Brand Greenlee
Manufacturer part number 180XL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Greenlee
Power Source Battery
Wavelengths 650 nm
Minimum Operating Temperature -10 °C
Height 180 mm
Model Number p 180XL
Includes Visual Fault Locator, AA Batteries (2), Instruction Manual, Soft Carry Case
Battery Life 80 h
Weight 120 g
Diameter 23 mm
Battery Type AA
Maximum Operating Temperature +45 °C
Cable Type Single Mode & Multimode
Operation Test Distance 7 km
Equipment Type Visual Fault Locator
Checking stock...
IDR
4,469,677.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,469,677.57
*price per unit indicative
"Tempo 180XL Single Mode & Multimode Visual Fault Locator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda