Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount

RS Stock No.:
8293474
Mfr. Prt No.:
502002FULL-2002
Brand:
Fulleon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8293474
Product description Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount
Manufacturer / Brand Fulleon
Manufacturer part number 502002FULL-2002
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
RS stock number 8293474
Product description Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount
Manufacturer / Brand Fulleon
Manufacturer part number 502002FULL-2002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Eaton Solenoid Fire Bell - Single Tone

Eaton's unique and patented alarm bell has been created and designed to be used within security, fire and signalling systems. The miniature solenoid, used in conjunction with the integrated control circuit enables the bell to give excellent sound coverage, increased reliability and minimum current consumption. Each bell has a modern look and aesthetically pleasing finish. The FB range of solenoid fire bells is the ideal solution for installations even within the most prestigious locations.

Features & Benefits

• 155mm (6") gong
• The bell gives off an impressive, high sound output
• Low current consumption
• Convenient locking facility
• Easy and simple to install
• A back box is not required for surface wiring
• Suitable for a wide range of environments
• Low maintenance, long-lasting
• Excellent quality

Why is it important to have a fire bell installed?

It's imperative for users to install a fire bell, it's more important that the bell is reliable and functional. This is because of the life-saving qualities and to comply with certain industry laws.


Specifications

Attribute Value
Brand Fulleon
Supply Voltage 24 V dc
Decibels at 1 Metre 95 dB
Number Of Tones 1
Mounting Style Surface Mount
Diameter 155 mm
Application Type Fire & Security
Minimum Decibel 93 dB
Maximum Decibel 95 dB
Series Electronic Bell
Maximum Temperature +75 °C
Minimum Temperature -25 °C
Special Features BS5839
Checking stock...
IDR
948,415.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1948,415.38
*price per unit indicative
"Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda