Guitel Hervieu Braked Swivel Castor Wheel, 50kg Capacity, 75mm Wheel

RS Stock No.:
2536387
Mfr. Prt No.:
366722
Brand:
Guitel

Technical Reference
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
RS stock number 2536387
Product description Guitel Hervieu Braked Swivel Castor Wheel, 50kg Capacity, 75mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 366722

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Grey thermoplastic rubber castors


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 75 mm
Load Capacity 50 kg
Overall Height 102 mm
Wheel Width 22 mm
Mounting Type Plate
Fixing Plate Dimensions 60 x 60 mm
Rotation Braked Swivel
Application Furniture
Tyre Material Rubber
Includes Brake Yes
Fixing Centres 40 x 40 mm
Weight Class Light Duty
Features Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 6 mm
Hub Bearing Type Plain Bore
Hub Material PP
Checking stock...
IDR
220,478.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,478.78
*price per unit indicative
"Guitel Hervieu Braked Swivel Castor Wheel, 50kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda