HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
- RS Stock No.:
- 8412079
- Mfr. Prt No.:
- 09200100321
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8412079 |
| Product description | HARTING Han A Heavy Duty Power Connector Housing, Surface Mount |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09200100321 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
Han 10A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Specifications
| Attribute | Value |
| Brand | HARTING |
| Type | Base Panel |
| Series | Han A |
| Manufacturer Size Code | 10A |
| IP Rating | IP65 |
| Series Number | 92000 |
| Mounting Type | Surface Mount |