HARTING Han-A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
- RS Stock No.:
- 8412101
- Mfr. Prt No.:
- 09200162813
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8412101 |
| Product description | HARTING Han-A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09200162813 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Harting-Han insert Modules
Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.
Specifications
| Attribute | Value |
| Brand | HARTING |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Voltage Rating | 250 V |
| Current Rating | 16 A |
| Gender | Female |
| Type | Connector Insert |
| Series | Han-A |