TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
- RS Stock No.:
- 7560076
- Mfr. Prt No.:
- 09110006212
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7560076 |
| Product description | TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09110006212 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7560076 |
| Product description | TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09110006212 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Han GND Screw Contacts
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
Can be connected without a special tool, a screwdriver can be used to make a quick and easy reliable connection
Specifications
| Attribute | Value |
| Brand | HARTING |
| Series | TC 100 |
| Accessory Type | Crimp Contact |
| For Use With | Han GND Series |
| Range | Han HC |
| Current Rating | 100 A |
| Minimum Wire Size mm² | 10 mm² |
| Maximum Wire Size mm² | 25 mm² |
| Termination Method | Crimp |
| Gender | Female |