Han C Female 40A Crimp Contact Minimum Wire Size 6mm² Maximum Wire Size 6mm² for use with Heavy Duty Power Connector

RS Stock No.:
7417758
Mfr. Prt No.:
09320006208
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7417758
Product description Han C Female 40A Crimp Contact Minimum Wire Size 6mm² Maximum Wire Size 6mm² for use with Heavy Duty Power Connector
Manufacturer / Brand HARTING
Manufacturer part number 09320006208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Note

Han-Com® inserts have mixed power and signal formats. A typical identifier is ’4//2’ which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.


Specifications

Attribute Value
Brand HARTING
Termination Method Crimp
Series Han C
For Use With Heavy Duty Power Connector
Minimum Wire Size mm² 6 mm²
Maximum Wire Size mm² 6 mm²
Number of Contacts 1
Accessory Type Crimp Contact
Range Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC
Current Rating 40 A
Gender Female
Checking stock...
IDR
1,702,154.92
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,702,154.9268,086.20
*price per unit indicative
"Han C Female 40A Crimp Contact Minimum Wire Size 6mm² Maximum Wire Size 6mm² for use with Heavy Duty Power Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda