HARTING HAN Q Heavy Duty Power Connector Insert, 12 contacts, 10A, Male
- RS Stock No.:
- 8430033
- Mfr. Prt No.:
- 09120123001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8430033 |
| Product description | HARTING HAN Q Heavy Duty Power Connector Insert, 12 contacts, 10A, Male |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09120123001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8430033 |
| Product description | HARTING HAN Q Heavy Duty Power Connector Insert, 12 contacts, 10A, Male |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09120123001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Han Q 12/0 Series
Han Q 12/0 quick lock connectors, 12 contacts plus earth, uses contacts belonging to the Han D series. These Han Q connectors are fully compatible with metal and plastic hoods from the Han 3A series.
Note
When using Han 3A HPR hoods/housings the sealiong on the insert must be removed.
12 contacts plus earth
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction
Specifications
| Attribute | Value |
| Brand | HARTING |
| Termination Method | Crimp |
| Type | Connector Insert |
| Series | HAN Q |
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Series Number | 0912 |
| Voltage Rating | 400 V |
| Current Rating | 10 A |
| Gender | Male |
| Body Orientation | Straight |