HARTING Connector

RS Stock No.:
8114328
Mfr. Prt No.:
21038811805
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8114328
Product description HARTING Connector
Manufacturer / Brand HARTING
Manufacturer part number 21038811805

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8114328
Product description HARTING Connector
Manufacturer / Brand HARTING
Manufacturer part number 21038811805

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Harting har-speed M12

With har-speed M12 HARTING bases the Ethernet network on a sustainable M12 foundation. The har-speed M12 differs significantly from today's M12 connectors for Ethernet because it is based on a 4-pair connector face with paired shielding. This allows har-speed M12 to be used for Ethernet transfer rates up to 10 Gigabit. The new HARTING har-speed M12 connector is, therefore, capable of complying with the high requirements of the transfer class EA, respectively the Cat. 6A. For the first time an M12 cabling system can be used for relevantly high data performance and permanent sustainability. The har-speed M12 connectors can be optimally used for applications with bandwidths in machine and facility engineering, but also for the IP 67 infrastructure. The basis for the new development is the new PAS 61076-2-10x that defines a uniform connector face for 8-pole M12 connectors.

har-speed connector

Cabling with crimp technology
Compact, robust design
Fully shielded
Transfer class EA for 1 and 10 Gigabit Ethernet
AWG 28 to AWG 24
Temperature range -40 °C to 85 °C
Protection class IP 65 / IP 67


Specifications

Attribute Value
Brand HARTING
Connector A M12 8-Pin
Checking stock...
IDR
574,692.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1574,692.31
*price per unit indicative
"HARTING Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products