HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male

RS Stock No.:
1737373
Mfr. Prt No.:
09120053001
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1737373
Product description HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09120053001
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
RS stock number 1737373
Product description HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09120053001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Crimp Inserts

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

APPROVALS : UL, CSA, SEV

Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)


Specifications

Attribute Value
Brand HARTING
Current Rating 16 A
Type Connector Insert
Number of Contacts 6
Number of Rows 2
Voltage Rating 400 V
Series Han Q
Gender Male
Body Orientation Straight
Checking stock...
IDR
1,299,062.65
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,299,062.65129,906.27
*price per unit indicative
"HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda