HDFK 4 GNYE Panel feed-through 8.1mm

RS Stock No.:
8030541
Mfr. Prt No.:
0707866
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8030541
Product description HDFK 4 GNYE Panel feed-through 8.1mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0707866
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
RS stock number 8030541
Product description HDFK 4 GNYE Panel feed-through 8.1mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0707866

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GR


Product Details

Phoenix Contact CLIPLINE Series Terminal Blocks

Phoenix Contact CLIPLINE HDFK 4 & HDFKV 4 Series Panel Mount Terminal Blocks

CLIPLINE HDFK 4 & HDFKV 4 series 2 piece panel mount or feed-through terminal blocks with a 0.2-6mm2 screw clamp wire termination on front and rear. HDFKV stock number 803-0576 has a vertical screw terminal connection, HDFK stock number 803-0541 has a horizontal screw connection. These CLIPLINE HDFK 4 & HDFKV 4 series 2 peice terminal blocks are 8.10mm wide and can be mounted on panels with a thickness range of 1.4mm.
For insertion bridges see stock numbers 803-3566 (2 position) and stock number 804-4323 (10 position)
For marker strips see stock numbers 627-3282 and 627-2037
For screwdriver see stock number 390-9641.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 1
Current Rating 32 A
Number of Rows 1
Mounting Type Plug-In
Termination Method Screw
Gender Female
Type Terminal Block
Colour Green, Yellow
Body Orientation Straight
Voltage Rating 400 V
Material Polyamide
Series HDFK4 GNYE
Checking stock...
IDR
78,982.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,982.17
*price per unit indicative
"HDFK 4 GNYE Panel feed-through 8.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda