Molex, Milli-Grid, 87832, 12 Way, 2 Row, Straight PCB Header

RS Stock No.:
6701061
Mfr. Prt No.:
87832-1208
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6701061
Product description Molex, Milli-Grid, 87832, 12 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Molex
Manufacturer part number 87832-1208
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
RS stock number 6701061
Product description Molex, Milli-Grid, 87832, 12 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Molex
Manufacturer part number 87832-1208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Vertical SMT Shrouded Headers, 87832 Series

Mates with 51110 Series receptacles typical stock number <a href="#" title="670-3588
">670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Shrouded
Termination Method Solder
Series Milli-Grid
Number of Contacts 12
Number of Rows 2
Pitch 2.0 mm
Connector System Wire to Board
Contact Plating Gold
Current Rating 2.0 A
Contact Material Phosphor Bronze
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
IDR
160,376.81
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1160,376.8132,075.36
*price per unit indicative
"Molex, Milli-Grid, 87832, 12 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda