Bahco Leather, Nylon, 2 Pocket Tool Belt
- RS Stock No.:
- 8987472
- Mfr. Prt No.:
- 4750-HDBS-2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8987472 |
| Product description | Bahco Leather, Nylon, 2 Pocket Tool Belt |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 4750-HDBS-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Bahco 4750 Heavy Duty Belt Set
This heavy-duty tool belt set is the ultimate system from the Bahco 4750 range and offers excellent storage for all the essential tools and includes a hammer holder, tape clip and moveable components. For extra comfort, especially with heavy tools, the belt is fully padded by 3D breathable mesh. Designed for strength and durability this belt can take the weight of and securely hold tools through the rigors of being in constant use.
Heavy duty belt set
Made of tough nylon and high grade synthetic reinforcement
Moveable components you can easily take out
Fully padded belt with extra comfort when carrying heavy tools
Specifications
| Attribute | Value |
| Brand | Bahco |
| Belt Included | Yes |
| Hammer Holder | Yes |
| Number of Pouches | 3 |
| Type | Heavy Duty Belt Set |
| Number of Pockets | 2 |
| Padded Belt | Yes |
| Material | Leather, Nylon |