Bahco Leather Tool Belt
- RS Stock No.:
- 8987422
- Mfr. Prt No.:
- 4750-HDLB-1
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8987422 |
| Product description | Bahco Leather Tool Belt |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 4750-HDLB-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Bahco 4750 Heavy Duty Leather Belt
This leather tool belt from the Bahco 4750 range offers excellent strength and fit. Featuring a wide double buckle, end sleeve and generous punched holes. Designed for strength and durability this belt can take the weight of tool pouches without twisting or buckling.
Heavy-duty leather belt
Made from extra strong leather
Specifications
| Attribute | Value |
| Brand | Bahco |
| Type | Heavy Duty Leather Belt |
| Padded Belt | Yes |
| Material | Leather |
| Belt Included | Yes |