SMC Female Pneumatic Quick Connect Coupling, BSPT R 1/4 Male, BSPT R 1/8 Male Threaded

RS Stock No.:
8655939
Mfr. Prt No.:
2510-1/8-1/4
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8655939
Product description SMC Female Pneumatic Quick Connect Coupling, BSPT R 1/4 Male, BSPT R 1/8 Male Threaded
Manufacturer / Brand SMC
Manufacturer part number 2510-1/8-1/4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Threaded Adaptors & Accessories

Nipple / Universal Nipple Adaptor

Nipple fittings with a thread at each end to enable the connection of other fittings.

M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing


Specifications

Attribute Value
Brand SMC
Coupling Gender Female
Threaded Connection BSPT R 1/4 Male, BSPT R 1/8 Male
Manufacturer Series 2510
Connection Type Threaded
Thread Gender Male
Thread Standard R
Checking stock...
IDR
24,019.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,019.81
*price per unit indicative
"SMC Female Pneumatic Quick Connect Coupling, BSPT R 1/4 Male, BSPT R 1/8 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda