Hi-Bond HFL1200-19 Green Fine Line Masking Tape 19mm x 55m

RS Stock No.:
0468392
Mfr. Prt No.:
HFL1200-19
Brand:
Hi-Bond

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0468392
Product description Hi-Bond HFL1200-19 Green Fine Line Masking Tape 19mm x 55m
Manufacturer / Brand Hi-Bond
Manufacturer part number HFL1200-19
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
RS stock number 0468392
Product description Hi-Bond HFL1200-19 Green Fine Line Masking Tape 19mm x 55m
Manufacturer / Brand Hi-Bond
Manufacturer part number HFL1200-19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Fine Line Masking Tape

A matt green finish polypropylene film and rubber resin adhesive tape makes a masking tape which gives high quality paint lines.

Finest colour line separation available due to thinness of tape
Film backing stretches easily for smooth curves yet can easily be torrn by hand against a thumbnail
Excellent resistance to moisture and solvents
Matt backing allows marking or writing on the tape


Specifications

Attribute Value
Brand Hi-Bond
Backing Material PP
Adhesive Material Rubber
Width 19 mm
Length 55 m
Model Number HFL1200-19
Thickness 0.11 mm
Colour Green
Checking stock...
IDR
208,311.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,311.54
*price per unit indicative
"Hi-Bond HFL1200-19 Green Fine Line Masking Tape 19mm x 55m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda